
Two-position, straight, female jumper shunt with a 5.08mm pitch. Features gold-plated copper contacts rated for 3A and 1kV, housed in black, UL94 V-0 rated material. Operating temperature range from -65°C to 105°C. Solder termination. RoHS compliant.
TE Connectivity 531230-3 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531230-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
