
2-position, straight female jumper shunt with a 5.08mm pitch. Features a 3A contact current rating and copper contacts with tin plating. Housing is black, UL94 V-0 flammability rated, and operates between -40°C and 85°C. Compliant with RoHS and ELV standards.
TE Connectivity 531230-4 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531230-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
