
Spring spade terminal for 10-12 AWG wire, featuring a straight, female, non-insulated design with a tin-plated phosphor bronze contact for reliable electrical connections. This free-hanging terminal measures 18.52mm in length with a 4.17mm stud diameter (M4), a 9.53mm width, and a 1.07mm thickness. It is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 53127-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53127-1 technical specifications.
| Color | Yellow |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 18.52mm |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Thickness | 1.07mm |
| Tongue Thickness | 0.99mm |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53127-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
