
Spring Spade Terminal for 10-12 AWG wire, featuring a 19.74mm length and 10.31mm width. Constructed with phosphor bronze contact material and tin plating, this non-insulated terminal offers a stud diameter of 4.82mm (M5) and a tongue thickness of 0.99mm. Designed for free-hanging mounting and crimp termination, it is RoHS compliant and supplied in loose piece packaging with a quantity of 500.
TE Connectivity 53128-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 19.74mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Width | 10.31mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
