
6-position, single-row card edge connector featuring a 7.92mm pitch and straight, through-hole mounting. Designed for solder termination with a copper alloy contact material plated in tin, lead, matte. This female connector offers a 5A contact current rating and operates within a temperature range of -55°C to 105°C. The glass insulation material and UL94 V-0 flammability rating ensure robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 531353-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Matte |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 7.92mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531353-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.