
72-position, 2-row card edge connector with 2.54mm pitch and 5.08mm row spacing. Features cantilever female contacts with gold plating over nickel underplate, suitable for 1.78mm card thickness. Vertical orientation, through-hole mounting with PCB retention, and a 14.73mm contact post length. Black, glass-filled insulation material with UL94 V-0 flammability rating. Operating temperature range of -55°C to 105°C.
TE Connectivity 531414-4 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 14.73mm |
| Contact Type | Cantilever |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21.6mm |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 114mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Wire Wrap |
| Underplate Material | Nickel |
| Width | 11.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531414-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.