Contact SKT Crimp ST Cable Mount Strip
Sign in to ask questions about the TE Connectivity 531476-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 531476-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531476-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.