
Contact F Crimp ST Cable Mount Loose
Sign in to ask questions about the TE Connectivity 531477-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 531477-3 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Insulation Diameter | -1.52mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531477-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.