
Contact SKT Crimp ST Cable Mount 16-28AWG Strip
TE Connectivity 531477-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| ELV | Non-Compliant |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.