
This 29-position female socket wire housing is made of green plastic and features a crimp termination. It has a 2-row configuration with a 0.1inch pitch and is designed for panel mounting. The housing is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The ELV compliant design ensures safe and reliable operation.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 18.92mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 91.18mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | AMP-BLADE |
| Termination | Crimp |
| RoHS | Compliant |