TE Connectivity 531751-000 technical specifications.
| Color | Black |
| Length | 100foot |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Thermofit® |
| Thickness | 0.512inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531751-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.