40-position, 2-row straight cable mount wire housing with 2.54mm pitch and 0.1-inch row spacing. Features female socket contacts with a 3A current rating, designed for crimp termination of 28AWG wire. This blue housing offers mating alignment and connector lock, operating within a -65°C to 125°C temperature range. Bulk packaged in quantities of 220.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.55inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 2.855inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | BOX |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |