Wire-to-Board Header, featuring 36 signal positions across 2 rows with a 1.27mm pitch. This right-angle, through-hole mounted component offers brass contacts with gold, tin, lead, and matte plating, a 6.99mm contact post length, and a 0.275-inch tail length. The grey housing measures 73.66mm in length and 13.2mm in height, with a 0.15-inch row spacing.
TE Connectivity 531819-3 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 13.2mm |
| Housing Color | Grey |
| Length | 73.66mm |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Positions Loaded | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 531819-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.