
This 9-contact male header features copper alloy contacts with gold plating, suitable for through-hole mounting. It is not RoHS compliant. The header is designed for general use in board-to-board and mezzanine applications.
TE Connectivity 532012-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.