
60-position, 2-row male header for board-to-board applications. Features 2.54mm pitch, 0.10-inch row spacing, and 0.46-inch height. Bronze contacts with gold/tin plating offer 3A current rating and 0.21-inch mating length. Through-hole termination mounts vertically on PCBs up to 3.18mm thick. Operates from -65°C to 125°C with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 532430-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 532430-5 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.46inch |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 30 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 532430-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
