
120-position, 3-row straight male backplane connector with a 2.54mm pitch. Features gold and tin plated bronze contacts rated for 3A, a 5.33mm mating length, and 0.19-inch contact post length. Housing is black, UL94 V-0 flammability rated, and designed for vertical PCB mounting via through-hole termination. Operating temperature range is -65°C to 125°C.
Sign in to ask questions about the TE Connectivity 532433-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 532433-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 5.33mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.46inch |
| Housing Color | Black |
| Length | 120.65mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532433-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.