This HDI backplane connector features 180 positions across 3 rows with a 0.1inch pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is compliant with ELV standards and has a flammability rating of UL94 V-0. It is available in a packaging of 3 units per rail or tube.
TE Connectivity 532433-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532433-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.