
High-density interconnect (HDI) right-angle female receptacle assembly featuring 100 positions across 4 rows with a 2.54mm pitch. This through-hole mount component offers a 3A contact current rating with gold/tin plated copper alloy contacts and nickel underplate. Operating temperature range spans -65°C to 125°C, with a UL94 V-0 flammability rating. Assembly dimensions include a 0.46-inch height and 20.9mm width.
Sign in to ask questions about the TE Connectivity 532434-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 532434-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.46inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| Width | 20.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532434-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
