
240-position, 4-row right-angle backplane connector with a 2.54mm pitch. Features copper alloy contacts with gold and tin plating, rated for 3A current. Housing is natural colored, made from UL94 V-0 rated material, and operates from -65°C to 125°C. Mounts via through-hole termination with a 0.18-inch contact post length and 4.57mm tail length. Designed for board-to-board applications with a 0.125-inch PCB thickness compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 532434-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.46inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 171.45mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532434-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.