
240-position, 4-row male pin header with a 2.54mm pitch, designed for signal applications. Features gold-plated bronze contacts with a 3A current rating and 762nm gold plating over nickel underplate. This straight, through-hole mounted component has a 0.462-inch height and operates within a -65°C to 125°C temperature range. Housing is black, UL94 V-0 flammability rated, and the assembly is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 532436-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 0.21inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.462inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4.826mm |
| Length | 171.45mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.83mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532436-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
