
Blue, insulated, free-hanging terminal for 14-16 AWG wire. Features a straight, M4 stud with a 4.17mm diameter and 0.79mm tongue thickness. Constructed from brass and bronze with tin plating, it offers a 600V voltage rating and a 4.9mm wire/cable diameter capacity. Vinyl insulation provides support and measures 0.193 inches in diameter.
TE Connectivity 53244-1 technical specifications.
| Color | Blue |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Length | 22.15mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 600V |
| Width | 6.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53244-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.