Conn HDI PL 20 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity 532446-1 technical specifications.
| Type | HDI |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.