
Spring spade terminal for 14-16 AWG wire, featuring a blue vinyl insulated body with a 6.35mm insulation diameter. Constructed with a phosphor bronze body and contact material, both plated with tin for enhanced conductivity. Offers a 600V AC voltage rating and a 4.17mm stud diameter suitable for M5 studs. This free-hanging, crimp-style terminal is supplied in tape and reel packaging.
TE Connectivity 53245-6 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Depth | 7.47mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.969inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 7.47mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53245-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
