
387-position female backplane connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Contacts are copper alloy with gold and tin plating, rated for 3A, and have a 0.18-inch post length. The black housing is UL94 V-0 flammability rated, with a height of 9.14mm and 0.1-inch row spacing. Designed for high-density interconnect applications, this connector operates between -65°C and 125°C.
TE Connectivity 532834-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.14mm |
| Housing Color | Black |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 387 |
| Number of Positions | 387 |
| Number of Positions Loaded | 107 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 532834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.