
High-density interconnect (HDI) receptacle assembly featuring 100 positions across 4 rows, designed for signal applications. This through-hole mount component offers a 2.54mm pitch and 0.1inch row spacing, with a contact current rating of 3A. Constructed with a copper alloy contact material, it boasts gold and tin plating for enhanced conductivity and durability, operating within a temperature range of -65°C to 125°C. The right-angle PCB mounting orientation and 0.46inch height make it suitable for compact board-to-board interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 532903-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.46inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 3.048mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 532903-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
