
24-position shrouded header with 2 rows and 2.54mm pitch. Features male copper alloy contacts with gold and tin plating, a straight orientation, and solder termination. Housing is black with a UL94 V-0 flammability rating. Mounts vertically via through-hole technology with a 0.12-inch contact post length.
TE Connectivity 533023-8 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.13mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 2.16mm |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 533023-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.