Spade tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. This blue, non-insulated terminal offers insulated wire support and a stud diameter of 4.3mm. Operating within a temperature range of -55°C to 125°C, it measures 34.9758mm in length and 9.91mm in depth with a tongue thickness of 0.7874mm. Bulk packaged in quantities of 1000.
TE Connectivity 533141-000 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.91mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.6mm |
| Insulation Material | Nylon |
| Length | 34.9758mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Sealable | No (Without) |
| Series | Dura-Seal |
| Stud Diameter | 4.3mm |
| Termination | Standard |
| Tongue Thickness | 0.7874mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 533141-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.