
Straight, panel mount RF adapter featuring female-to-female coaxial connections. Constructed with a brass body plated in silver, it utilizes a PTFE dielectric and copper contacts also plated in silver. This component is designed for panel mounting and bulkhead installation, operating within a temperature range of -55°C to 85°C. It is RoHS compliant and supplied in a carton package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5332215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 125 |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 35.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Panel Thickness | 0.125inch |
| Plating | Silver |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5332215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
