Male twin BNC RF coaxial connector with a straight orientation. Features a brass body with silver plating and silver-plated center contacts. Utilizes PTFE dielectric material for insulation. Rated for 500V, with a maximum operating temperature of 85°C and a minimum of -55°C. Designed for crimp termination and free-hanging, cable mounting.
TE Connectivity 5332225 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 33.73mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5332225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.