
Twin BNC plug connector featuring a brass body with nickel plating and silver-plated center contacts. This free-hanging, cable-mount component offers a straight orientation and a crimp termination. Constructed with a polypropylene dielectric and insulation, it operates within a temperature range of -55°C to 85°C and supports up to 200 mating cycles. Rated for 500V, this RoHS compliant connector is designed for standard polarity.
TE Connectivity 5332225-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Plating | Silver |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 33.73mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5332225-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
