75 Ohm impedance, straight, male RF coaxial connector designed for panel mounting. Features brass body with silver plating and silver-plated center contact. Utilizes PTFE dielectric for reliable performance across a -55°C to 85°C operating temperature range. Rated for 500V and 200 mating cycles, this connector offers standard polarity and crimp termination.
TE Connectivity 5332342 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5332342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.