
140-position, 4-row female header with 2.54mm pitch. Features straight, through-hole mounting with a 0.6-inch stack height and 0.1488-inch contact post length. Rated for 3A contact current, utilizing copper contacts with gold, tin, and lead plating over a nickel underplate. Operates within a temperature range of -65°C to 125°C. Housing is brown, and the component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 533285-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 533285-4 technical specifications.
| Boss | No (Without) |
| Color | Brown |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.1488inch |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 0.4inch |
| Housing Color | Brown |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.362mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Box II |
| Stack Height | 0.6inch |
| Stackable | No |
| Tail Length | 3.78mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533285-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.