416-position, 4-row right-angle backplane connector with 2.54mm pitch. Features copper alloy contacts with gold and tin plating, rated for 3A current. Housing is natural colored, made from UL94 V-0 rated material, with a maximum operating temperature of 125°C. Mounts via through-hole termination, with a contact post length of 0.12 inches and tail length of 3.04mm. Includes mating alignment and is supplied in a rail/tube package.
TE Connectivity 533443-5 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.46inch |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 416 |
| Number of Positions | 416 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.04mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 533443-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.