This 440-position 4-row through hole backplane connector features a 0.1inch pitch and a UL94 V-0 flammability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a natural color with gold contact plating and is packaged in a rail/Tube format.
TE Connectivity 533443-6 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 440 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533443-6 to view detailed technical specifications.
No datasheet is available for this part.