This HDI backplane connector features 488 positions in a 4-row configuration, with a through hole mount design. It operates within a temperature range of -65°C to 125°C and meets the flammability rating of UL94 V-0. The connector is made from copper alloy with a gold plating and is lead-free.
TE Connectivity 533443-8 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 488 |
| Number of Positions | 488 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 533443-8 to view detailed technical specifications.
No datasheet is available for this part.