62-position, 2-row shrouded box connector with a 2.54mm pitch. Features straight, female socket contacts made of copper with gold plating for mating and tin/lead plating. Rated for 3A contact current and operates between -65°C and 125°C. Designed for vertical, through-hole PCB mounting with solder termination and a 0.154-inch contact post length. Blue housing and insulation.
TE Connectivity 533639-5 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.154inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.92mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 533639-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.