
Connector Accessories Shield Right Angle Phosphor Bronze Gold Over Nickel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5338108-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5338108-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.7mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5338108-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.