Conn HDI RCP 360 POS 2.54mm Solder RA Thru-Hole
TE Connectivity 534010-6 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 360 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | TBC (Twin Beam Connector) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534010-6 to view detailed technical specifications.
No datasheet is available for this part.