The 534010-8 is a through hole mounted connector with 280 positions, arranged in 4 rows. It features a black color and gold contact plating. The connector is packaged in a rail/ tube format with a 0.1inch pitch. It is not RoHS compliant and is part of the TBC series.
TE Connectivity 534010-8 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 280 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | TBC (Twin Beam Connector) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534010-8 to view detailed technical specifications.
No datasheet is available for this part.