
Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating and a tin-lead plated copper contact. This male, insulated terminal offers a straight orientation and is designed for crimp termination. It supports insulated wire with a maximum operating temperature of 150°C and a minimum of -40°C. The terminal has a stud diameter of 3.68mm (M3.5) and a tongue thickness of 0.84mm.
Sign in to ask questions about the TE Connectivity 53416-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53416-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 7.92mm |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.81mm |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Copper |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Width | 7.92mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53416-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
