
Insulated ring terminal for 14-16 AWG wire, featuring a copper body with tin plating and a polyvinylidene insulation. This straight, free-hanging terminal offers a maximum operating temperature of 150°C and a minimum of -40°C, with a stud diameter of 4.34mm suitable for M4 studs. The component includes insulated wire support and is government qualified.
TE Connectivity 53417-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 7.92mm |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Copper |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.