
14-position, 2-row straight shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating, and gold, tin, lead plating overall. Rated for 2A current, with a contact post length of 2.92mm and a tail length of 2.92mm. The black glass-filled nylon housing has a UL94 V-0 flammability rating and operates between -65°C and 105°C. Designed for through-hole mounting with vertical PCB orientation, this stackable component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 534206-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 534206-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534206-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
