
14-position, 2-row, 2.54mm pitch board-to-board header/receptacle with straight, vertical PCB mounting. Features gold-plated bronze female socket contacts with a 2A current rating and 0.12-inch mating post length. Insulation material is glass with a UL94 V-0 flammability rating, operating temperature range of -65°C to 105°C. Through-hole termination with solder tail length of 0.12 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 534236-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 5.03mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3.048mm |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 0.12inch |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534236-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
