
18-position, 2-row vertical header receptacle with a 2.54mm pitch and 0.1inch row spacing. Features female socket contacts made of bronze with gold plating for mating, and gold, tin, lead plating overall. Offers a 2A contact current rating and a 0.12inch contact post/tail length. Constructed with a glass insulator and black housing, this stackable component mounts via through-hole termination with solder. Operates within a -65°C to 105°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 534236-9 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 0.12inch |
| Termination | Solder |
| Width | 5.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534236-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.