
This 8-position female header is rated for a maximum operating temperature of 125 degrees Celsius and a minimum of -65 degrees Celsius. It features a solder termination type and a glass filled polyester insulator material. The header is designed for commercial reliability and has a rated current of 2 amps. It meets the UL flammability code 94V-0 and has a nickel barrier with a tin/lead plating thickness of 30 microns.
TE Connectivity 534237-6 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 534237 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 534237-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.