
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating and a tin-lead contact plating. This male, straight-orientation terminal offers insulated wire support with a PVDF insulation material and a 0.23-inch insulation diameter. It has a 27.5mm length, 9.53mm depth, and a 4.34mm stud diameter (M4 stud size). Designed for free-hanging mounting, this component is government qualified and supplied in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 53424-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 9.53mm |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.99mm |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53424-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.