
Insulated IDC connector for telecom and datacom applications, featuring a straight, female orientation designed for 20-18 AWG wire gauges. Constructed with brass body and contacts, both plated in tin, and a red nylon insulation. This component offers a 12.29mm diameter, 11.3mm height, and 17.45mm length, with two wire entries. It is RoHS compliant and supplied in cartons of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 53440-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 12.29mm |
| ELV | Compliant |
| Gender | Female |
| Height | 11.3mm |
| Housing Color | Red |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 4mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.45mm |
| Material | Brass |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Material | Brass |
| Termination | IDC |
| Width | 12.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53440-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
