
40-position, 2-row straight box header receptacle with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper contacts with a 1.27µm plating thickness for superior conductivity. Designed for through-hole mounting with a vertical PCB mounting orientation and a 0.4-inch height. This sealed connector offers a 0.235-inch contact post length and is constructed with a blue housing and insulation.
TE Connectivity 534650-2 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.235inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Length | 5.969mm |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 5.96mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.