Conn Shrouded Header PL 128 POS 1.27mm Solder ST Thru-Hole
Sign in to ask questions about the TE Connectivity 534664-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 534664-1 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Series | Mini-Box |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534664-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.