
160-position, 2-row shrouded header with a 1.27mm pitch, designed for right-angle, through-hole PCB mounting. Features brass contacts with gold and tin/lead plating, a 3.56mm mating length, and a 6.99mm post length. The grey housing is constructed for a 1.78mm PCB thickness.
Sign in to ask questions about the TE Connectivity 534688-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 534688-5 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 3.56mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | MiniBox, Extended |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 4.69mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534688-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.